NCV3020BDR2G | |
---|---|
DigiKey Part Number | 488-NCV3020BDR2GTR-ND - Tape & Reel (TR) 488-NCV3020BDR2GCT-ND - Cut Tape (CT) 488-NCV3020BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV3020BDR2G |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV3020BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.7V ~ 28V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.17000 | ¥111.70 |
25 | ¥10.60240 | ¥265.06 |
100 | ¥8.14040 | ¥814.04 |
250 | ¥7.19408 | ¥1,798.52 |
500 | ¥6.81546 | ¥3,407.73 |
1,000 | ¥5.30087 | ¥5,300.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.03586 | ¥12,589.65 |
5,000 | ¥4.84653 | ¥24,232.65 |
12,500 | ¥4.69509 | ¥58,688.63 |