SZMMBZ5261BLT1G | |
---|---|
DigiKey Part Number | 488-SZMMBZ5261BLT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5261BLT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5261BLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5261BLT1G |
Description | DIODE ZENER 47V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5261BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.59270 | ¥59.27 |
500 | ¥0.46564 | ¥232.82 |
1,000 | ¥0.32337 | ¥323.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26785 | ¥803.55 |
6,000 | ¥0.25331 | ¥1,519.86 |
9,000 | ¥0.21558 | ¥1,940.22 |
30,000 | ¥0.19941 | ¥5,982.30 |
75,000 | ¥0.17247 | ¥12,935.25 |
150,000 | ¥0.14336 | ¥21,504.00 |