NCS2372DWR2G | |
---|---|
DigiKey Part Number | NCS2372DWR2GOSTR-ND - Tape & Reel (TR) NCS2372DWR2GOSCT-ND - Cut Tape (CT) NCS2372DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2372DWR2G |
Description | IC OPAMP GP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS2372DWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 8mA | |
Current - Output / Channel | 1 A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.84500 | ¥108.45 |
25 | ¥10.29520 | ¥257.38 |
100 | ¥7.90440 | ¥790.44 |
250 | ¥6.98556 | ¥1,746.39 |
500 | ¥6.61792 | ¥3,308.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.14730 | ¥5,147.30 |
2,000 | ¥4.88993 | ¥9,779.86 |
5,000 | ¥4.70609 | ¥23,530.45 |
10,000 | ¥4.55902 | ¥45,590.20 |