NCP81071CZR2G | |
---|---|
DigiKey Part Number | 488-NCP81071CZR2GTR-ND - Tape & Reel (TR) 488-NCP81071CZR2GCT-ND - Cut Tape (CT) 488-NCP81071CZR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81071CZR2G |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCP81071CZR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 1.8V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.97800 | ¥119.78 |
25 | ¥11.37120 | ¥284.28 |
100 | ¥8.73160 | ¥873.16 |
250 | ¥7.71640 | ¥1,929.10 |
500 | ¥7.31036 | ¥3,655.18 |
1,000 | ¥5.68578 | ¥5,685.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.40150 | ¥16,204.50 |
6,000 | ¥5.19845 | ¥31,190.70 |
15,000 | ¥5.03600 | ¥75,540.00 |