ATB2012V-75011-T01 | |
---|---|
DigiKey Part Number | 445-ATB2012V-75011-T01TR-ND - Tape & Reel (TR) 445-ATB2012V-75011-T01CT-ND - Cut Tape (CT) 445-ATB2012V-75011-T01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB2012V-75011-T01 |
Description | BALUN TRANSFORMER, WOUND FERRITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 1GHz 75 / 75Ohm Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | - | |
Package / Case | Horizontal, 4 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.69000 | ¥6.69 |
10 | ¥6.56800 | ¥65.68 |
25 | ¥4.39680 | ¥109.92 |
50 | ¥3.91500 | ¥195.75 |
100 | ¥3.58570 | ¥358.57 |
250 | ¥3.21732 | ¥804.33 |
500 | ¥3.15046 | ¥1,575.23 |
1,000 | ¥2.27899 | ¥2,278.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.27899 | ¥4,557.98 |
6,000 | ¥2.01089 | ¥12,065.34 |
10,000 | ¥1.94385 | ¥19,438.50 |