NCP398FCCT1G | |
---|---|
DigiKey Part Number | NCP398FCCT1GOSTR-ND - Tape & Reel (TR) NCP398FCCT1GOSCT-ND - Cut Tape (CT) NCP398FCCT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP398FCCT1G |
Description | IC USB TYPE C VCONN OVP 4WLCSP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 4-WLCSP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | NCP398FCCT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 40µA | |
Voltage - Supply | 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.84x0.84) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.21300 | ¥32.13 |
25 | ¥2.99600 | ¥74.90 |
100 | ¥2.22560 | ¥222.56 |
250 | ¥1.88320 | ¥470.80 |
500 | ¥1.79766 | ¥898.83 |
1,000 | ¥1.32687 | ¥1,326.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24126 | ¥3,723.78 |
6,000 | ¥1.15567 | ¥6,934.02 |
15,000 | ¥1.09574 | ¥16,436.10 |
30,000 | ¥1.07006 | ¥32,101.80 |
75,000 | ¥1.05946 | ¥79,459.50 |