RP110L331D-TR | |
---|---|
DigiKey Part Number | 2129-RP110L331D-TR-ND - Tape & Reel (TR) 2129-RP110L331D-CT-ND - Cut Tape (CT) 2129-RP110L331D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP110L331D-TR |
Description | IC REG LIN 3.3V 150MA DFN1010-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.37080 | ¥109.27 |
100 | ¥3.56630 | ¥356.63 |
250 | ¥3.31248 | ¥828.12 |
500 | ¥2.81924 | ¥1,409.62 |
1,000 | ¥2.25540 | ¥2,255.40 |
2,500 | ¥2.04394 | ¥5,109.85 |
5,000 | ¥1.90300 | ¥9,515.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.74458 | ¥17,445.80 |