NCN5121MNTWG | |
---|---|
DigiKey Part Number | 488-NCN5121MNTWGTR-ND - Tape & Reel (TR) 488-NCN5121MNTWGCT-ND - Cut Tape (CT) 488-NCN5121MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN5121MNTWG |
Description | IC TRANSCEIVER FULL 1/1 40QFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 250 mV | |
Data Rate | - | |
Voltage - Supply | 3.13V ~ 3.47V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥49.10300 | ¥491.03 |
25 | ¥46.82120 | ¥1,170.53 |
100 | ¥38.82680 | ¥3,882.68 |
250 | ¥35.40112 | ¥8,850.28 |
500 | ¥33.11700 | ¥16,558.50 |
1,000 | ¥29.69118 | ¥29,691.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.54921 | ¥85,647.63 |