NC7WZ16P6X | |
---|---|
DigiKey Part Number | NC7WZ16P6XTR-ND - Tape & Reel (TR) NC7WZ16P6XCT-ND - Cut Tape (CT) NC7WZ16P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ16P6X |
Description | IC BUFFER NON-INVERT 5.5V SC88 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ16P6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.23600 | ¥22.36 |
25 | ¥1.87040 | ¥46.76 |
100 | ¥1.03880 | ¥103.88 |
250 | ¥0.91440 | ¥228.60 |
500 | ¥0.77922 | ¥389.61 |
1,000 | ¥0.52988 | ¥529.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47791 | ¥1,433.73 |
6,000 | ¥0.41557 | ¥2,493.42 |
15,000 | ¥0.35324 | ¥5,298.60 |
30,000 | ¥0.33246 | ¥9,973.80 |
75,000 | ¥0.31168 | ¥23,376.00 |
150,000 | ¥0.27012 | ¥40,518.00 |