SN74LVC2G34DCKR | |
---|---|
DigiKey Part Number | 296-13497-2-ND - Tape & Reel (TR) 296-13497-1-ND - Cut Tape (CT) 296-13497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G34DCKR |
Description | IC BUF NON-INVERT 5.5V SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G34DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.83100 | ¥28.31 |
25 | ¥2.59120 | ¥64.78 |
100 | ¥1.92810 | ¥192.81 |
250 | ¥1.74716 | ¥436.79 |
500 | ¥1.44606 | ¥723.03 |
1,000 | ¥1.08450 | ¥1,084.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99410 | ¥2,982.30 |
6,000 | ¥0.93387 | ¥5,603.22 |
15,000 | ¥0.87362 | ¥13,104.30 |
30,000 | ¥0.80132 | ¥24,039.60 |
75,000 | ¥0.77119 | ¥57,839.25 |