NC7SV32P5X | |
---|---|
DigiKey Part Number | NC7SV32P5XTR-ND - Tape & Reel (TR) NC7SV32P5XCT-ND - Cut Tape (CT) NC7SV32P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV32P5X |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV32P5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.71200 | ¥27.12 |
25 | ¥2.44480 | ¥61.12 |
100 | ¥1.33470 | ¥133.47 |
250 | ¥1.28980 | ¥322.45 |
500 | ¥1.15634 | ¥578.17 |
1,000 | ¥0.88957 | ¥889.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77314 | ¥2,319.42 |
6,000 | ¥0.73018 | ¥4,381.08 |
15,000 | ¥0.66575 | ¥9,986.25 |
30,000 | ¥0.62280 | ¥18,684.00 |
75,000 | ¥0.55838 | ¥41,878.50 |
150,000 | ¥0.53690 | ¥80,535.00 |