NC7SV14P5X | |
---|---|
DigiKey Part Number | NC7SV14P5XTR-ND - Tape & Reel (TR) NC7SV14P5XCT-ND - Cut Tape (CT) NC7SV14P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV14P5X |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV14P5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.1V ~ 0.6V | |
Input Logic Level - High | 0.7V ~ 2.2V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.76300 | ¥27.63 |
25 | ¥2.53000 | ¥63.25 |
100 | ¥1.70530 | ¥170.53 |
250 | ¥1.41156 | ¥352.89 |
500 | ¥1.29388 | ¥646.94 |
1,000 | ¥0.97050 | ¥970.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91164 | ¥2,734.92 |
6,000 | ¥0.85283 | ¥5,116.98 |
15,000 | ¥0.78225 | ¥11,733.75 |
30,000 | ¥0.75284 | ¥22,585.20 |
75,000 | ¥0.73520 | ¥55,140.00 |