AP2280-1WG-7 | |
---|---|
DigiKey Part Number | AP2280-1WGDITR-ND - Tape & Reel (TR) AP2280-1WGDICT-ND - Cut Tape (CT) AP2280-1WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2280-1WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2280-1WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥6.09500 | ¥60.95 |
25 | ¥5.12440 | ¥128.11 |
100 | ¥4.02110 | ¥402.11 |
250 | ¥3.48072 | ¥870.18 |
500 | ¥3.14988 | ¥1,574.94 |
1,000 | ¥2.87426 | ¥2,874.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.52883 | ¥7,586.49 |
6,000 | ¥2.35749 | ¥14,144.94 |
9,000 | ¥2.27102 | ¥20,439.18 |
15,000 | ¥2.17466 | ¥32,619.90 |
21,000 | ¥2.11804 | ¥44,478.84 |
30,000 | ¥2.06334 | ¥61,900.20 |