MURS110T3G | |
---|---|
DigiKey Part Number | MURS110T3GOSTR-ND - Tape & Reel (TR) MURS110T3GOSCT-ND - Cut Tape (CT) MURS110T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS110T3G |
Description | DIODE GEN PURP 100V 1A SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥1.80210 | ¥180.21 |
500 | ¥1.66872 | ¥834.36 |
1,000 | ¥1.13476 | ¥1,134.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.04465 | ¥2,611.62 |
5,000 | ¥1.00125 | ¥5,006.25 |
12,500 | ¥0.90112 | ¥11,264.00 |
25,000 | ¥0.88777 | ¥22,194.25 |
62,500 | ¥0.83437 | ¥52,148.12 |