MURA130T3G | |
---|---|
DigiKey Part Number | MURA130T3GOSTR-ND - Tape & Reel (TR) MURA130T3GOSCT-ND - Cut Tape (CT) MURA130T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA130T3G |
Description | DIODE GEN PURP 300V 2A SMA |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA130T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.31700 | ¥33.17 |
100 | ¥2.12630 | ¥212.63 |
500 | ¥1.61152 | ¥805.76 |
1,000 | ¥1.44520 | ¥1,445.20 |
2,000 | ¥1.30495 | ¥2,609.90 |