ES1E_R1_00001 | |
---|---|
DigiKey Part Number | 3757-ES1E_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1E_R1_00001CT-ND - Cut Tape (CT) 3757-ES1E_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1E_R1_00001 |
Description | SURFACE MOUNT SUPER FAST RECOVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥1.07790 | ¥107.79 |
500 | ¥0.87908 | ¥439.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.65220 | ¥1,173.96 |
3,600 | ¥0.54871 | ¥1,975.36 |
5,400 | ¥0.52460 | ¥2,832.84 |
9,000 | ¥0.45371 | ¥4,083.39 |
45,000 | ¥0.44521 | ¥20,034.45 |
90,000 | ¥0.36864 | ¥33,177.60 |
180,000 | ¥0.36297 | ¥65,334.60 |