Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,865 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.31575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 300 V | 11pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
62,346 In Stock 2,615,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.53382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 300 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 300 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 175°C | ||
4,990 In Stock | 1 : ¥5.34000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 300 V | 2A | 1.1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 65 ns | 5 µA @ 300 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C |