MURA230T3G | |
---|---|
DigiKey Part Number | MURA230T3GOSTR-ND - Tape & Reel (TR) MURA230T3GOSCT-ND - Cut Tape (CT) MURA230T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA230T3G |
Description | DIODE GEN PURP 300V 2A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.20200 | ¥32.02 |
100 | ¥1.92110 | ¥192.11 |
500 | ¥1.77858 | ¥889.29 |
1,000 | ¥1.20947 | ¥1,209.47 |
2,000 | ¥1.11342 | ¥2,226.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.06718 | ¥5,335.90 |
10,000 | ¥0.96045 | ¥9,604.50 |
25,000 | ¥0.94622 | ¥23,655.50 |
50,000 | ¥0.88931 | ¥44,465.50 |