SZESD1L001W1T2G | |
---|---|
DigiKey Part Number | SZESD1L001W1T2GOSTR-ND - Tape & Reel (TR) SZESD1L001W1T2GOSCT-ND - Cut Tape (CT) SZESD1L001W1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD1L001W1T2G |
Description | TVS DIODE 5VWM 30VC SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30V (Typ) Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | 30V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.11560 | ¥311.56 |
500 | ¥2.60332 | ¥1,301.66 |
1,000 | ¥2.21558 | ¥2,215.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97325 | ¥5,919.75 |
6,000 | ¥1.86941 | ¥11,216.46 |
9,000 | ¥1.73094 | ¥15,578.46 |
30,000 | ¥1.71380 | ¥51,414.00 |