MMPQ6700 | |
---|---|
DigiKey Part Number | MMPQ6700TR-ND - Tape & Reel (TR) MMPQ6700CT-ND - Cut Tape (CT) MMPQ6700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMPQ6700 |
Description | TRANS 2NPN/2PNP 40V 0.2A 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 40V 200mA 200MHz 1W Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN, 2 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 1V | |
Power - Max | 1W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.62000 | ¥136.20 |
100 | ¥10.83860 | ¥1,083.86 |
500 | ¥9.17084 | ¥4,585.42 |
1,000 | ¥7.78125 | ¥7,781.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.39221 | ¥18,480.53 |
5,000 | ¥7.11432 | ¥35,571.60 |