MMBT2907A-D87Z | |
---|---|
DigiKey Part Number | MMBT2907A-D87ZTR-ND - Tape & Reel (TR) MMBT2907A-D87ZCT-ND - Cut Tape (CT) MMBT2907A-D87ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A-D87Z |
Description | TRANS PNP 60V 0.8A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907A-D87Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |