BC856B-7-F

DigiKey Part Number
BC856B-7FDITR-ND - Tape & Reel (TR)
BC856B-7FDICT-ND - Cut Tape (CT)
BC856B-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856B-7-F
Description
TRANS PNP 65V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC856B-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.81300¥8.13
100¥0.43920¥43.92
500¥0.34498¥172.49
1,000¥0.23956¥239.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19843¥595.29
6,000¥0.18766¥1,125.96
9,000¥0.15972¥1,437.48
30,000¥0.14774¥4,432.20
75,000¥0.14059¥10,544.25
Manufacturers Standard Package