BC856B-TP | |
---|---|
DigiKey Part Number | BC856B-TPMSTR-ND - Tape & Reel (TR) BC856B-TPMSCT-ND - Cut Tape (CT) BC856B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856B-TP |
Description | TRANS PNP 65V 0.1A SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 310 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.76300 | ¥7.63 |
100 | ¥0.41050 | ¥41.05 |
500 | ¥0.32230 | ¥161.15 |
1,000 | ¥0.22387 | ¥223.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18545 | ¥556.35 |
6,000 | ¥0.17537 | ¥1,052.22 |
9,000 | ¥0.14925 | ¥1,343.25 |
30,000 | ¥0.13806 | ¥4,141.80 |
75,000 | ¥0.11940 | ¥8,955.00 |
150,000 | ¥0.09925 | ¥14,887.50 |