MM74HC595MX | |
---|---|
DigiKey Part Number | MM74HC595MXTR-ND - Tape & Reel (TR) MM74HC595MXCT-ND - Cut Tape (CT) MM74HC595MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC595MX |
Description | IC SHIFT REGISTER 8-BIT 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC595MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35900 | ¥43.59 |
25 | ¥4.07200 | ¥101.80 |
100 | ¥3.02450 | ¥302.45 |
250 | ¥2.55948 | ¥639.87 |
500 | ¥2.44308 | ¥1,221.54 |
1,000 | ¥1.80320 | ¥1,803.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68685 | ¥4,217.12 |
5,000 | ¥1.57054 | ¥7,852.70 |
12,500 | ¥1.48909 | ¥18,613.62 |
25,000 | ¥1.45419 | ¥36,354.75 |