SN74HC595DR | |
---|---|
DigiKey Part Number | 296-14857-2-ND - Tape & Reel (TR) 296-14857-1-ND - Cut Tape (CT) 296-14857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595DR |
Description | IC 8BIT SHIFT REG 3ST-OUT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.95000 | ¥29.50 |
25 | ¥2.69640 | ¥67.41 |
100 | ¥2.00540 | ¥200.54 |
250 | ¥1.81756 | ¥454.39 |
500 | ¥1.50438 | ¥752.19 |
1,000 | ¥1.12820 | ¥1,128.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.03422 | ¥2,585.55 |
5,000 | ¥0.97154 | ¥4,857.70 |
12,500 | ¥0.90886 | ¥11,360.75 |
25,000 | ¥0.83364 | ¥20,841.00 |
62,500 | ¥0.80230 | ¥50,143.75 |