2383938-4 | |
---|---|
DigiKey Part Number | 17-2383938-4TR-ND - Tape & Reel (TR) 17-2383938-4CT-ND - Cut Tape (CT) 17-2383938-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-4 |
Description | TERMI-BLOK SMD MOUNT 180_4P_5 MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.02700 | ¥220.27 |
25 | ¥21.91680 | ¥547.92 |
50 | ¥21.69360 | ¥1,084.68 |
100 | ¥19.55820 | ¥1,955.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
230 | ¥27.54674 | ¥6,335.75 |
460 | ¥27.38826 | ¥12,598.60 |
690 | ¥25.33022 | ¥17,477.85 |
1,150 | ¥22.63893 | ¥26,034.77 |