2383942-4 | |
---|---|
DigiKey Part Number | 17-2383942-4TR-ND - Tape & Reel (TR) 17-2383942-4CT-ND - Cut Tape (CT) 17-2383942-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383942-4 |
Description | TERMI-BLOK SMD MOUNT 180_4P_3.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383942-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥25.80300 | ¥258.03 |
25 | ¥25.66720 | ¥641.68 |
50 | ¥25.40600 | ¥1,270.30 |
100 | ¥22.90450 | ¥2,290.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥28.25487 | ¥8,476.46 |
600 | ¥26.13167 | ¥15,679.00 |
1,500 | ¥23.35520 | ¥35,032.80 |
3,000 | ¥21.55865 | ¥64,675.95 |