MM74HC573WM | |
---|---|
DigiKey Part Number | MM74HC573WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC573WM |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC573WM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.47800 | ¥64.78 |
38 | ¥6.14868 | ¥233.65 |
114 | ¥4.72061 | ¥538.15 |
266 | ¥4.17188 | ¥1,109.72 |
532 | ¥3.95227 | ¥2,102.61 |
1,026 | ¥3.07396 | ¥3,153.88 |
2,508 | ¥2.92028 | ¥7,324.06 |
5,016 | ¥2.81048 | ¥14,097.37 |