MC74HC573ADWR2G | |
---|---|
DigiKey Part Number | MC74HC573ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC573ADWR2GOSCT-ND - Cut Tape (CT) MC74HC573ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC573ADWR2G |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC573ADWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 26ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.52000 | ¥65.20 |
25 | ¥6.18560 | ¥154.64 |
100 | ¥4.74960 | ¥474.96 |
250 | ¥4.19756 | ¥1,049.39 |
500 | ¥3.97670 | ¥1,988.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.09291 | ¥3,092.91 |
2,000 | ¥2.93828 | ¥5,876.56 |
5,000 | ¥2.82783 | ¥14,139.15 |
10,000 | ¥2.73946 | ¥27,394.60 |
25,000 | ¥2.73420 | ¥68,355.00 |