MM74HC245AWMX | |
---|---|
DigiKey Part Number | MM74HC245AWMXTR-ND - Tape & Reel (TR) MM74HC245AWMXCT-ND - Cut Tape (CT) MM74HC245AWMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC245AWMX |
Description | IC TXRX NON-INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC245AWMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.17720 | ¥154.43 |
100 | ¥4.74360 | ¥474.36 |
250 | ¥4.19224 | ¥1,048.06 |
500 | ¥3.97158 | ¥1,985.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.08910 | ¥3,089.10 |
2,000 | ¥2.93460 | ¥5,869.20 |
5,000 | ¥2.82429 | ¥14,121.45 |
10,000 | ¥2.73603 | ¥27,360.30 |
25,000 | ¥2.73078 | ¥68,269.50 |