74HC245D-Q100J | |
---|---|
DigiKey Part Number | 1727-74HC245D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC245D-Q100JCT-ND - Cut Tape (CT) 1727-74HC245D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC245D-Q100J |
Description | IC TXRX NON-INVERT 6V 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.77144 | ¥3,542.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.03300 | ¥50.33 |
25 | ¥4.72240 | ¥118.06 |
100 | ¥3.85530 | ¥385.53 |
250 | ¥3.58112 | ¥895.28 |
500 | ¥3.04764 | ¥1,523.82 |
1,000 | ¥2.43815 | ¥2,438.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.21100 | ¥52.11 |
25 | ¥4.89000 | ¥122.25 |
100 | ¥3.99220 | ¥399.22 |
250 | ¥3.70824 | ¥927.06 |
500 | ¥3.15582 | ¥1,577.91 |
1,000 | ¥2.52469 | ¥2,524.69 |