CD74HC245M96 | |
---|---|
DigiKey Part Number | 296-14517-2-ND - Tape & Reel (TR) 296-14517-1-ND - Cut Tape (CT) 296-14517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC245M96 |
Description | IC TXRX NON-INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC245M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.06240 | ¥101.56 |
100 | ¥3.24940 | ¥324.94 |
250 | ¥3.01728 | ¥754.32 |
500 | ¥2.55324 | ¥1,276.62 |
1,000 | ¥1.97290 | ¥1,972.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.79881 | ¥3,597.62 |
6,000 | ¥1.68278 | ¥10,096.68 |
10,000 | ¥1.56672 | ¥15,667.20 |
50,000 | ¥1.45067 | ¥72,533.50 |