CD74HC245M | |
---|---|
DigiKey Part Number | 296-9421-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC245M |
Description | IC TXRX NON-INVERT 6V 20SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC245M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.61500 | ¥106.15 |
25 | ¥10.07520 | ¥251.88 |
100 | ¥8.27710 | ¥827.71 |
250 | ¥7.73724 | ¥1,934.31 |
500 | ¥6.83746 | ¥3,418.73 |
1,000 | ¥5.39803 | ¥5,398.03 |