MM5Z3V3T1G | |
---|---|
DigiKey Part Number | MM5Z3V3T1GOSTR-ND - Tape & Reel (TR) MM5Z3V3T1GOSCT-ND - Cut Tape (CT) MM5Z3V3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z3V3T1G |
Description | DIODE ZENER 3.3V 500MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±6.1% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z3V3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.60180 | ¥60.18 |
500 | ¥0.50212 | ¥251.06 |
1,000 | ¥0.34892 | ¥348.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30237 | ¥907.11 |
6,000 | ¥0.28048 | ¥1,682.88 |
9,000 | ¥0.23258 | ¥2,093.22 |
30,000 | ¥0.22848 | ¥6,854.40 |
75,000 | ¥0.20522 | ¥15,391.50 |
150,000 | ¥0.17786 | ¥26,679.00 |