MC74VHC1G07DFT1G-L22038 | |
---|---|
DigiKey Part Number | 488-MC74VHC1G07DFT1G-L22038TR-ND - Tape & Reel (TR) 488-MC74VHC1G07DFT1G-L22038CT-ND - Cut Tape (CT) 488-MC74VHC1G07DFT1G-L22038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G07DFT1G-L22038 |
Description | IC BUFFER NON-INVERT 5.5V SC88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |