MC74VHC1G07DFT2G | |
---|---|
DigiKey Part Number | MC74VHC1G07DFT2GOSTR-ND - Tape & Reel (TR) MC74VHC1G07DFT2GOSCT-ND - Cut Tape (CT) MC74VHC1G07DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G07DFT2G |
Description | IC BUFFER NON-INVERT 5.5V SC88A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G07DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.23600 | ¥22.36 |
25 | ¥1.87000 | ¥46.75 |
100 | ¥1.03880 | ¥103.88 |
250 | ¥0.91436 | ¥228.59 |
500 | ¥0.77918 | ¥389.59 |
1,000 | ¥0.52986 | ¥529.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47789 | ¥1,433.67 |
6,000 | ¥0.41555 | ¥2,493.30 |
15,000 | ¥0.35322 | ¥5,298.30 |
30,000 | ¥0.33245 | ¥9,973.50 |
75,000 | ¥0.31167 | ¥23,375.25 |
150,000 | ¥0.27011 | ¥40,516.50 |