74AHC1G07GW,125 | |
---|---|
DigiKey Part Number | 1727-6014-2-ND - Tape & Reel (TR) 1727-6014-1-ND - Cut Tape (CT) 1727-6014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G07GW,125 |
Description | IC BUF NON-INVERT 5.5V 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.01500 | ¥20.15 |
25 | ¥1.76480 | ¥44.12 |
100 | ¥1.14250 | ¥114.25 |
250 | ¥0.94596 | ¥236.49 |
500 | ¥0.75674 | ¥378.37 |
1,000 | ¥0.58018 | ¥580.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50452 | ¥1,513.56 |
6,000 | ¥0.45406 | ¥2,724.36 |
15,000 | ¥0.40361 | ¥6,054.15 |
30,000 | ¥0.37839 | ¥11,351.70 |
75,000 | ¥0.33550 | ¥25,162.50 |
150,000 | ¥0.32289 | ¥48,433.50 |