74LVC1G17GX4Z | |
---|---|
DigiKey Part Number | 1727-74LVC1G17GX4ZTR-ND - Tape & Reel (TR) 1727-74LVC1G17GX4ZCT-ND - Cut Tape (CT) 1727-74LVC1G17GX4ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17GX4Z |
Description | IC BUFFER NON-INVERT 5.5V 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.6x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G17GX4Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN | |
Supplier Device Package | 4-X2SON (0.6x0.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.49900 | ¥24.99 |
25 | ¥2.28840 | ¥57.21 |
100 | ¥1.70360 | ¥170.36 |
250 | ¥1.54384 | ¥385.96 |
500 | ¥1.27774 | ¥638.87 |
1,000 | ¥0.95826 | ¥958.26 |
2,500 | ¥0.87841 | ¥2,196.03 |
5,000 | ¥0.82516 | ¥4,125.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.63626 | ¥6,362.60 |