MC74AC04DR2G | |
---|---|
DigiKey Part Number | MC74AC04DR2GOSTR-ND - Tape & Reel (TR) MC74AC04DR2GOSCT-ND - Cut Tape (CT) MC74AC04DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC04DR2G |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC04DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.82000 | ¥48.20 |
25 | ¥4.49880 | ¥112.47 |
100 | ¥3.34180 | ¥334.18 |
250 | ¥2.82784 | ¥706.96 |
500 | ¥2.69930 | ¥1,349.65 |
1,000 | ¥1.99235 | ¥1,992.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86377 | ¥4,659.43 |
5,000 | ¥1.73523 | ¥8,676.15 |
12,500 | ¥1.64526 | ¥20,565.75 |
25,000 | ¥1.60670 | ¥40,167.50 |