MC74AC14DR2G | |
---|---|
DigiKey Part Number | MC74AC14DR2GOSTR-ND - Tape & Reel (TR) MC74AC14DR2GOSCT-ND - Cut Tape (CT) MC74AC14DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC14DR2G |
Description | IC INVERT SCHMITT 6CH 6IN 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC14DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.1V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.45400 | ¥44.54 |
25 | ¥4.18600 | ¥104.65 |
100 | ¥3.17420 | ¥317.42 |
250 | ¥2.70124 | ¥675.31 |
500 | ¥2.56606 | ¥1,283.03 |
1,000 | ¥1.95834 | ¥1,958.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.82326 | ¥4,558.15 |
5,000 | ¥1.75571 | ¥8,778.55 |
12,500 | ¥1.68819 | ¥21,102.38 |
25,000 | ¥1.67147 | ¥41,786.75 |