MC74AC373DWR2G | |
---|---|
DigiKey Part Number | 488-MC74AC373DWR2GOSTR-ND - Tape & Reel (TR) 488-MC74AC373DWR2GOSCT-ND - Cut Tape (CT) 488-MC74AC373DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC373DWR2G |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC373DWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 7.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.65400 | ¥86.54 |
25 | ¥8.21880 | ¥205.47 |
100 | ¥6.30960 | ¥630.96 |
250 | ¥5.57612 | ¥1,394.03 |
500 | ¥5.28266 | ¥2,641.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.63214 | ¥3,632.14 |