MC34074APG | |
---|---|
DigiKey Part Number | MC34074APGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34074APG |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Single-Ended 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC34074APG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |