TL054CN | |
---|---|
DigiKey Part Number | 296-7169-5-ND |
Manufacturer | |
Manufacturer Product Number | TL054CN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL054CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 17.8V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 560 µV | |
Current - Supply | 8.4mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.12500 | ¥221.25 |
25 | ¥20.91520 | ¥522.88 |
100 | ¥18.12560 | ¥1,812.56 |
250 | ¥17.19624 | ¥4,299.06 |
500 | ¥15.43000 | ¥7,715.00 |
1,000 | ¥13.01328 | ¥13,013.28 |
2,500 | ¥12.36265 | ¥30,906.62 |
5,000 | ¥11.89788 | ¥59,489.40 |