MC33077DR2G | |
---|---|
DigiKey Part Number | MC33077DR2GOSTR-ND - Tape & Reel (TR) MC33077DR2GOSCT-ND - Cut Tape (CT) MC33077DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33077DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33077DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 37 MHz | |
Current - Input Bias | 280 nA | |
Voltage - Input Offset | 130 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.13100 | ¥101.31 |
25 | ¥9.61200 | ¥240.30 |
100 | ¥7.38060 | ¥738.06 |
250 | ¥6.52252 | ¥1,630.63 |
500 | ¥6.17920 | ¥3,089.60 |
1,000 | ¥4.80602 | ¥4,806.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.56570 | ¥11,414.25 |
5,000 | ¥4.39405 | ¥21,970.25 |
12,500 | ¥4.25673 | ¥53,209.12 |