MC100EP52MNR4G | |
---|---|
DigiKey Part Number | 488-MC100EP52MNR4GTR-ND - Tape & Reel (TR) 488-MC100EP52MNR4GCT-ND - Cut Tape (CT) 488-MC100EP52MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP52MNR4G |
Description | IC FF D-TYPE SNGL 1BIT 8DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP52MNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 45 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Package / Case | 8-VFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.18000 | ¥85.18 |
10 | ¥76.93600 | ¥769.36 |
25 | ¥73.35880 | ¥1,833.97 |
100 | ¥60.83390 | ¥6,083.39 |
250 | ¥55.46636 | ¥13,866.59 |
500 | ¥51.88802 | ¥25,944.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.52027 | ¥46,520.27 |