LMV932DMR2G | |
---|---|
DigiKey Part Number | LMV932DMR2GOSTR-ND - Tape & Reel (TR) LMV932DMR2GOSCT-ND - Cut Tape (CT) LMV932DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV932DMR2G |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV932DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.00300 | ¥70.03 |
25 | ¥6.64960 | ¥166.24 |
100 | ¥5.10550 | ¥510.55 |
250 | ¥4.51196 | ¥1,127.99 |
500 | ¥4.27452 | ¥2,137.26 |
1,000 | ¥3.32461 | ¥3,324.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.15836 | ¥12,633.44 |
8,000 | ¥3.03963 | ¥24,317.04 |
12,000 | ¥2.94465 | ¥35,335.80 |