SN74HC05PWR | |
---|---|
DigiKey Part Number | 296-31775-2-ND - Tape & Reel (TR) 296-31775-1-ND - Cut Tape (CT) 296-31775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC05PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC05PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.95000 | ¥29.50 |
25 | ¥2.70000 | ¥67.50 |
100 | ¥2.01040 | ¥201.04 |
250 | ¥1.82156 | ¥455.39 |
500 | ¥1.50754 | ¥753.77 |
1,000 | ¥1.13061 | ¥1,130.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.03642 | ¥2,072.84 |
6,000 | ¥0.97362 | ¥5,841.72 |
10,000 | ¥0.91081 | ¥9,108.10 |
50,000 | ¥0.80402 | ¥40,201.00 |
100,000 | ¥0.78518 | ¥78,518.00 |