LMV931SN3T1G | |
---|---|
DigiKey Part Number | LMV931SN3T1GOSTR-ND - Tape & Reel (TR) LMV931SN3T1GOSCT-ND - Cut Tape (CT) LMV931SN3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931SN3T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV931SN3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.48V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.46300 | ¥74.63 |
25 | ¥7.08680 | ¥177.17 |
100 | ¥5.44060 | ¥544.06 |
250 | ¥4.80832 | ¥1,202.08 |
500 | ¥4.55530 | ¥2,277.65 |
1,000 | ¥3.54294 | ¥3,542.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36583 | ¥10,097.49 |
6,000 | ¥3.23929 | ¥19,435.74 |
15,000 | ¥3.13806 | ¥47,070.90 |