LMV358MUTAG | |
---|---|
DigiKey Part Number | LMV358MUTAGOSTR-ND - Tape & Reel (TR) LMV358MUTAGOSCT-ND - Cut Tape (CT) LMV358MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358MUTAG |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | LMV358MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.8x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.28100 | ¥62.81 |
25 | ¥5.89800 | ¥147.45 |
100 | ¥4.47020 | ¥447.02 |
250 | ¥3.80444 | ¥951.11 |
500 | ¥3.61412 | ¥1,807.06 |
1,000 | ¥2.75817 | ¥2,758.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56792 | ¥7,703.76 |
6,000 | ¥2.47281 | ¥14,836.86 |
15,000 | ¥2.37770 | ¥35,665.50 |
30,000 | ¥2.35416 | ¥70,624.80 |