STM32F401RCT6TR | |
---|---|
DigiKey Part Number | 497-19344-2-ND - Tape & Reel (TR) 497-19344-1-ND - Cut Tape (CT) 497-19344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F401RCT6TR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 84MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F401RCT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 84MHz | |
Connectivity | I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.73198 | ¥29,731.98 |
2,000 | ¥28.63078 | ¥57,261.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.45000 | ¥52.45 |
10 | ¥47.35200 | ¥473.52 |
25 | ¥45.14840 | ¥1,128.71 |
100 | ¥39.20250 | ¥3,920.25 |
250 | ¥37.44036 | ¥9,360.09 |
500 | ¥34.13664 | ¥17,068.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.65000 | ¥50.65 |
10 | ¥45.72900 | ¥457.29 |
25 | ¥43.60080 | ¥1,090.02 |
100 | ¥37.85870 | ¥3,785.87 |
250 | ¥36.15696 | ¥9,039.24 |
500 | ¥32.96648 | ¥16,483.24 |